
The BSC0908NS is a 34V N-CHANNEL MOSFET with a maximum continuous drain current of 49A and a maximum power dissipation of 2.5W. It has a drain to source breakdown voltage of 34V and a drain to source resistance of 6.7mR. The device is packaged in a SMALL OUTLINE, R-PDSO-F5 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Infineon BSC0908NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC0908NS technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 34V |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 34V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.22nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 16.4ns |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0908NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
