
The BSC0908NSATMA1 is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 49A and a drain to source voltage of 34V. The device is packaged in a small outline, R-PDSO-F5 package and is available in tape and reel format. The MOSFET is RoHS compliant and has a maximum power dissipation of 30W.
Sign in to ask questions about the Infineon BSC0908NSATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC0908NSATMA1 technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Voltage (Vdss) | 34V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.22nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 16.4ns |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0908NSATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
