This N-channel power MOSFET is specified for 34 V drain-source voltage and continuous drain current up to 44 A at VGS = 10 V and TC = 25 °C. It provides low on-resistance with a maximum RDS(on) of 9.2 mΩ at 10 V gate drive and 11.8 mΩ at 4.5 V, making it suitable for 5 V drive applications and high-frequency switch-mode power supplies. The device is housed in a PG-TDSON-8 package and supports operation from -55 °C to 150 °C junction temperature. It is 100% avalanche tested and features improved switching behavior, low gate charge, Pb-free plating, RoHS compliance, and halogen-free material qualification according to IEC 61249-2-21.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC0909NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC0909NS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC0909NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.