The BSC0909NSATMA1 is a N-CHANNEL MOSFET with a maximum continuous drain current of 44A and a drain to source breakdown voltage of 34V. It features a drain to source resistance of 7.7mR and an on-state resistance of 9.2mR. The device is packaged in a SMALL OUTLINE, R-PDSO-F5 package and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 27W.
Sign in to ask questions about the Infineon BSC0909NSATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC0909NSATMA1 technical specifications.
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 34V |
| Drain to Source Resistance | 7.7mR |
| Drain to Source Voltage (Vdss) | 34V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.11nF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| On-State Resistance | 9.2mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 9.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 8.9ns |
| Turn-On Delay Time | 9.6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0909NSATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
