N-channel silicon MOSFET featuring 30V drain-source voltage and 48A continuous drain current. Offers low on-state resistance of 7.5mR (typical) and 9mR (max) at 25°C. Designed for surface mount applications with a TDSON-8 plastic package. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 32W. Halogen-free and RoHS compliant.
Sign in to ask questions about the Infineon BSC090N03LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC090N03LSGATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.5nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| On-State Resistance | 9mR |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC090N03LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.