
N-Channel Silicon Metal-Oxide Semiconductor FET, a 2-element JFET designed for small signal applications. Features include a continuous drain current of 32A, drain-to-source resistance of 3.7mR, and a gate-to-source voltage of 20V. This device operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 2.5W. Packaged in a GREEN, PLASTIC TISON-8 (100) with Tin contact plating, it is RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC0924NDIATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC0924NDIATMA1 technical specifications.
| Package/Case | 100 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Resistance | 3.7mR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.16nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| On-State Resistance | 5mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC0924NDIATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.