
N-channel power MOSFET featuring 40V drain-source voltage and 13A continuous drain current. Offers low on-state resistance of 9.3mΩ (typical) and 7.8mΩ (drain-to-source). Designed for surface mount applications with a TDSON-8 package, this silicon metal-oxide semiconductor FET operates within a -55°C to 150°C temperature range and supports a maximum power dissipation of 35W. Includes fast switching characteristics with turn-on delay of 3.6ns and fall time of 2.8ns.
Sign in to ask questions about the Infineon BSC093N04LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC093N04LSGATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 7.8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 9.3mR |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 9.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC093N04LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
