N-Channel Power MOSFET featuring 150V drain-source voltage and 87A continuous drain current. This single-element, silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.0093 ohms. Designed with a TDSON-8 package, it presents a 5-terminal configuration with dual terminal positions.
Infineon BSC093N15NS5ATMA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC093N15NS5ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.