
This device is an N-channel OptiMOS power transistor intended for high-performance switched-mode power supplies, including synchronous rectification applications. The datasheet states that it is 100% avalanche tested, offers superior thermal resistance, and is qualified according to JEDEC. The package outline shown in the datasheet is PG-TDSON-8. The available mirrored datasheet context is limited, so additional orderable details such as standard packaging and country of origin could not be confirmed from an authoritative manufacturer source.
Checking distributor stock and pricing after the page loads.
Infineon BSC097N06NS technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.