
The BSC100N03LSGATMA1 is a 30V MOSFET from Infineon with a maximum continuous drain current of 44A and a maximum power dissipation of 30W. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a SMALL OUTLINE, R-PDSO-F5 package. The device is not RoHS compliant and is part of the OptiMOS series. It has a maximum input capacitance of 1.5nF and a maximum drain to source voltage of 30V.
Infineon BSC100N03LSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 10mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.