
The BSC100N03MSG is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 30W and a maximum drain to source voltage of 30V. The device has a maximum continuous drain current of 44A and a maximum on-resistance of 10mΩ. It is packaged in a small outline R-PDSO-F8 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Infineon BSC100N03MSG technical specifications.
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 1.7nF |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
