Trans MOSFET N-CH 30V 12A 8-Pin TDSON EP
Checking distributor stock and pricing after the page loads.
Infineon BSC100N03MSGXT technical specifications.
| Continuous Drain Current (ID) | 12A |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |