N-channel silicon MOSFET, 80V drain-source voltage, 19A continuous drain current, and 0.0117 ohm on-resistance. Features a single-element design within a 5-terminal SOP-8 package. This metal-oxide semiconductor field-effect transistor offers dual terminal positioning.
Infineon BSC117N08NS5ATMA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC117N08NS5ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.