
N-Channel Power MOSFET, 80V Vdss, 11A continuous drain current, and 12.3mΩ maximum on-state resistance. Features 1.87nF input capacitance and 66W maximum power dissipation. Designed for surface mount applications with a TDSON-8 package. Operating temperature range from -55°C to 150°C. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC123N08NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 10.3mR |
| Drain to Source Voltage (Vdss) | 80V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.87nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 12.3mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 12.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC123N08NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
