
The BSC123N10LSG is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 71A and a maximum power dissipation of 114W. The device is packaged in a small outline R-PDSO-F5 package and is compliant with RoHS regulations. The MOSFET has a gate to source voltage of 20V and a maximum Rds on of 12.3mR.
Checking distributor stock and pricing after the page loads.
Infineon BSC123N10LSG technical specifications.
| Continuous Drain Current (ID) | 71A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 4.9nF |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 12.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 18ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.