
N-Channel Power MOSFET, 100V Drain-to-Source Voltage (Vdss) and 10.6A Continuous Drain Current (ID). Features low Rds On of 12.3mR at 10V Vgs. Operates from -55°C to 150°C with a maximum power dissipation of 114W. Surface mountable in TDSON-8 package, supplied on tape and reel. RoHS compliant with tin contact plating.
Sign in to ask questions about the Infineon BSC123N10LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC123N10LSGATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 10.6A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.9nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 114W |
| Rds On Max | 12.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC123N10LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
