
N-Channel Power MOSFET, 200V Drain-to-Source Voltage (Vdss), 11.3A Continuous Drain Current (ID), and 125mΩ Maximum On-Resistance (Rds On). Features include a 6ns turn-on delay, 10ns turn-off delay, and 3ns fall time. Operates within a -55°C to 150°C temperature range with a maximum power dissipation of 50W. This surface-mount device is RoHS compliant and Halogen Free.
Sign in to ask questions about the Infineon BSC12DN20NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC12DN20NS3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 11.3A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 680pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC12DN20NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
