
The BSC152N10NSFGATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 9.4A and a drain to source voltage of 100V. The device is packaged in tape and reel and is RoHS compliant. The MOSFET has a maximum power dissipation of 114W and a turn-on delay time of 14ns.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 114W |
| Radiation Hardening | No |
| Rds On Max | 15.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |