Infineon BSC159N10LSFG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15.9mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 114W |
| Rds On Max | 15.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1.85V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC159N10LSFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
