This N-channel power MOSFET is rated for 150 V drain-source voltage and up to 56 A continuous drain current at 25°C. It is housed in a SuperSO8 5x6 surface-mount package and specifies a maximum RDS(on) of 16 mΩ at 10 V, typical total gate charge of 19 nC, and typical gate-drain charge of 4 nC. The device supports operation from -55°C to 150°C and is specified with 96 W total power dissipation, 50 K/W thermal resistance junction-to-ambient, and 1.3 K/W junction-to-case. It belongs to the OptiMOS™ 5 150 V family and is described for low-voltage drives, telecom, and solar power applications, with RoHS-compliant and halogen-free ordering information on the manufacturer site.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC160N15NS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC160N15NS5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC160N15NS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.