N-Channel Power MOSFET featuring 150V drain-source voltage and 56A continuous drain current. This silicon Metal-oxide Semiconductor Field-Effect Transistor offers a low on-resistance of 0.016 ohms. Designed with a single element and packaged in an 8-pin SOP, it provides dual terminal positioning.
Infineon BSC160N15NS5ATMA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC160N15NS5ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.