MOSFET N-CH 100V 45A TDSON-8
Infineon BSC205N10LSG technical specifications.
| Package/Case | 100 |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 20.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 76W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 76W |
| Rds On Max | 20.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.