
The BSC240N12NS3G is a 120V N-CHANNEL MOSFET with a maximum continuous drain current of 37A and a maximum drain to source resistance of 24mR. It has a maximum power dissipation of 66W and is packaged in a TO-263-3 package. The device is halogen free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC240N12NS3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 120V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 120V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 66W |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC240N12NS3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.