
Trans MOSFET N-CH 120V 37A 8-Pin TDSON
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 37A |
| Fall Time | 4ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |