
The BSC340N08NS3G is a N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 32W and a maximum drain to source voltage of 80V. The device has a continuous drain current of 23A and a maximum Rds on resistance of 34mΩ. It is available in a SMALL OUTLINE, R-PDSO-F5 package and is lead free and halogen free.
Infineon BSC340N08NS3G technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 756pF |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
