
N-Channel Power MOSFET, 80V Vdss, 7A Continuous Drain Current, and 34mR Rds On. Features include 2ns fall time, 8ns turn-on delay, and 11ns turn-off delay. This single-element silicon FET offers a max power dissipation of 32W and operates from -55°C to 150°C. It is surface mountable in a TDSON-8 package and is RoHS compliant.
Sign in to ask questions about the Infineon BSC340N08NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC340N08NS3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 756pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC340N08NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
