
N-Channel Power MOSFET, 150V Drain to Source Voltage (Vdss), 33A Continuous Drain Current (ID), and 36mR On-State Resistance. Features include a 3V Threshold Voltage, 1.19nF Input Capacitance, and a maximum power dissipation of 74W. This surface-mount device operates from -55°C to 150°C and is packaged in TDSON-8 with Tin contact plating. It is RoHS compliant and designed for demanding power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC360N15NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 1.19nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 36mR |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rds On Max | 36mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC360N15NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
