
The BSC440N10NS3GATMA1 is a 100V surface mount N-channel MOSFET from Infineon with a maximum continuous drain current of 18A and a maximum power dissipation of 29W. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a small outline R-PDSO-F5 package. The device is RoHS compliant and halogen free, but contains lead. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Infineon BSC440N10NS3GATMA1 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 810pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 29W |
| Radiation Hardening | No |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC440N10NS3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
