
N-Channel Power MOSFET, 200V Drain-Source Voltage (Vdss), 24A Continuous Drain Current (ID), and 50mΩ On-State Resistance (Rds On Max). Features include 1.58nF input capacitance, 96W maximum power dissipation, and operation across a -55°C to 150°C temperature range. This silicon, metal-oxide semiconductor field-effect transistor is designed for surface mounting in a TDSON-8 plastic package with tin contact plating. It is RoHS compliant and utilizes a 1-element configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC500N20NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.58nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| On-State Resistance | 50mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 96W |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC500N20NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
