N-channel Power MOSFET featuring 150V drain-source breakdown voltage and 21A continuous drain current. Offers low 52mΩ on-state resistance for efficient power switching. Designed with a 57W maximum power dissipation and operates across a wide temperature range of -55°C to 150°C. This silicon, metal-oxide semiconductor FET is packaged in a TDSON-8 for surface-mount applications. Includes fast switching characteristics with turn-on delay of 7ns and fall time of 3ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC520N15NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 52mR |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 890pF |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| On-State Resistance | 52mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Rds On Max | 52mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC520N15NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.