Infineon BSC750N10NDG technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 720pF |
| Length | 5.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 75mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 9ns |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC750N10NDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.