The Infineon BSC750N10NDGATMA1 is a 2 N-Channel MOSFET with a maximum drain to source voltage of 100V and continuous drain current of 3.2A. It has a maximum gate to source voltage of 20V and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is packaged in a small outline R-PDSO-F6 package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 720pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
