Infineon BSC882N03LSGATMA1 technical specifications.
| Drain to Source Voltage (Vdss) | 34V |
| Input Capacitance | 3.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4.2mR |
| RoHS | Compliant |
No datasheet is available for this part.