
The BSC900N20NS3G is a 200V MOSFET from Infineon with a maximum continuous drain current of 15.2A and a maximum power dissipation of 62.5W. It is packaged in a 200-pin SMALL OUTLINE, R-PDSO-F5 package and is available in a tape and reel packaging format. The device is halogen free and lead free, and is compliant with RoHS regulations. The BSC900N20NS3G is suitable for high-power applications requiring a high current and voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC900N20NS3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Continuous Drain Current (ID) | 15.2A |
| Drain to Source Voltage (Vdss) | 200V |
| Halogen Free | Halogen Free |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 62.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC900N20NS3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
