
N-Channel Power MOSFET featuring 200V drain-to-source voltage and 15.2A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 90mΩ at a gate-source voltage of 10V. With a maximum power dissipation of 62.5W and a wide operating temperature range from -55°C to 150°C, it is suitable for surface mount applications. The component includes tin contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC900N20NS3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 15.2A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 920pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5W |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC900N20NS3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
