
The BSD214SNH6327XTSA1 is a single N-channel JFET from Infineon with a maximum drain current of 1.5A and a maximum drain-to-source voltage of 20V. It is packaged in a surface-mount SOT-363 package and has a maximum operating temperature range of -55°C to 150°C. The device is RoHS compliant and lead-free, and is packaged on a tape and reel. The JFET has a maximum power dissipation of 500mW and a maximum on-resistance of 140mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSD214SNH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Input Capacitance | 143pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD214SNH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
