
The BSD214SNL6327 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a drain to source resistance of 140mR. The device is packaged in a SOT-363-6 package and is RoHS compliant. It can handle a continuous drain current of 1.5A and has a gate to source voltage of 12V. The device is part of the OptiMOS series and is suitable for use in high-temperature applications.
Infineon BSD214SNL6327 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 143pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD214SNL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
