
Small Signal Field-Effect Transistor, 0.39A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Sign in to ask questions about the Infineon BSD223PH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSD223PH6327XTSA1 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 390mA |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Input Capacitance | 56pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 5.1ns |
| Turn-On Delay Time | 3.8ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD223PH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
