
The BSD223PL6327 is a P-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 390mA and a maximum power dissipation of 250mW. The device is packaged in a SOT-363-6 case and is mounted using surface mount technology. It is RoHS compliant and features a maximum Rds on of 1.2R.
Checking distributor stock and pricing after the page loads.
Infineon BSD223PL6327 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 390mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 56pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 5.1ns |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |