
Trans MOSFET P-CH 20V 0.39A 6-Pin SOT-363
Checking distributor stock and pricing after the page loads.
Infineon BSD223PXT technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 390mA |
| Current Rating | -390mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 56pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
