
The BSD235CH6327 is a surface mount N and P-Channel Junction Field-Effect Transistor (JFET) from Infineon. It has a maximum drain to source voltage of 20V and a continuous drain current of 530mA. The device is packaged in a SOT-363-6 plastic package and is RoHS compliant. The maximum power dissipation is 500mW. The input capacitance is 47pF and the Rds on max is 350mR.
Infineon BSD235CH6327 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 530mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 47pF |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD235CH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
