
The BSD235NL6327 is a 2 N-Channel transistor from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a continuous drain current of 950mA. The transistor features a drain to source breakdown voltage of 20V and a drain to source resistance of 350mR. It is packaged in a SOT-363-6 surface mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSD235NL6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 950mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 3.6ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 63pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD235NL6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
