
The BSD316SNH6327XTSA1 is a surface mount NPN bipolar junction transistor from Infineon. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The transistor has a maximum power dissipation of 500mW and a maximum drain to source voltage of 30V. It is packaged in a SOT-363 package and is available in tape and reel packaging.
Infineon BSD316SNH6327XTSA1 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 94pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSD316SNH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
