
N-Channel Power MOSFET, 25V Vdss, 24A continuous drain current, and 0.0041 ohm on-state resistance. Features include 2.5mR drain-to-source resistance, 1.7nF input capacitance, and 2V threshold voltage. Operates from -40°C to 150°C with 28W power dissipation. Surface mountable with silver contact plating, this RoHS and Halogen Free component is supplied in cut tape packaging.
Sign in to ask questions about the Infineon BSF030NE2LQXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSF030NE2LQXUMA1 technical specifications.
| Contact Plating | Silver |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| On-State Resistance | 3mR |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Dissipation | 28W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 2.8ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSF030NE2LQXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
