
The BSF050N03LQ3G is a N-CHANNEL MOSFET with a maximum operating temperature range of -40°C to 150°C. It has a continuous drain current of 8.9A and a maximum power dissipation of 2.35W. The device is packaged in a SOIC package and is RoHS compliant. The MOSFET has a drain to source breakdown voltage of 30V and a drain to source resistance of 5mR. It also features a gate to source voltage of 20V and an input capacitance of 1.754nF.
Sign in to ask questions about the Infineon BSF050N03LQ3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSF050N03LQ3G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.754nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 28W |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSF050N03LQ3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.