
N-Channel Power MOSFET featuring 19A continuous drain current and 25V drain-source voltage. Boasts a low on-resistance of 0.004 ohms. This silicon Metal-Oxide-Semiconductor FET is designed with two elements and a TISON8-4 package, offering 7 terminals with dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSG0811NDATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSG0811NDATMA1 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSG0811NDATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.