
The BSL205NL6327HTSA1 is a 2 N-Channel MOSFET from Infineon with a maximum drain to source voltage of 20V and continuous drain current of 2.5A. It has a maximum power dissipation of 500mW and is packaged in a SOT-23-6 case. The device is suitable for surface mount applications and has an operating temperature range of -55°C to 150°C. It is compliant with RoHS regulations and features a low Rds On max of 50mR.
Infineon BSL205NL6327HTSA1 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 2.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 419pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL205NL6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
