The BSL207NH6327XTSA1 is a 2 N-Channel JFET from Infineon with a maximum drain to source voltage of 20V and continuous drain current of 2.1A. It features a maximum Rds on of 70mR and is packaged in a SOT-23-6. The device is designed for surface mount applications and is available in tape and reel packaging. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101 and RoHS standards.
Infineon BSL207NH6327XTSA1 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Input Capacitance | 419pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL207NH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.