
The BSL207NL6327 is a 2 N-Channel JFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 20V and a drain to source resistance of 70mR. The device is packaged in a TSOP package and is suitable for surface mount applications. It has a maximum power dissipation of 500mW and is RoHS compliant.
Sign in to ask questions about the Infineon BSL207NL6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSL207NL6327 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 2.8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 419pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL207NL6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
