
The BSL207SP is a N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 6A and a maximum power dissipation of 2W. The device is packaged in a SOT-23-6 package and is RoHS compliant. The BSL207SP has a turn-on delay time of 9ns and a turn-off delay time of 42ns.
Sign in to ask questions about the Infineon BSL207SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSL207SP technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Not Halogen Free |
| Height | 1mm |
| Input Capacitance | 1.007nF |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 41mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL207SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
